Eaton 121372 M22-XBK11 label Ø60xH60mm Emergency Stop Yellow 1pc

Image Representative of Range

Eaton 121372 M22-XBK11 label Ø60xH60mm Emergency Stop Yellow 1pc

MPN
121372
Brand
Eaton
EAN-13
4015081192021
Order Code
02-5714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Eaton M22-XBK11 is a yellow emergency stop label with a size of 60 mm by 60 mm. It is designed for clear visibility and multilingual use, supporting German, English, French, and Italian. This label is typically applied to identify emergency stop buttons, enhancing safety in industrial settings.
Type Label plate
(Ø) 60mm
Accessory Type Label
Colour Yellow
Dim (Ø x H) 60 mm x 60 mm
Height 60mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Round
Misc Attribute 2 M22-XBK11
Print motif EMERGENCY STOP (de, en, fr, it)
Recess Diameter 60mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot