Eaton 118867 xComfort radiator valve adapter for Beulco Siemens more

MPN
118867
Brand
Eaton
EAN-13
4015081170173
Order Code
02-5697
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton radiator valve adapter CMMZ-00/18 is designed to enhance compatibility with various radiator valves. This durable adapter streamlines the installation process and optimises heating control. It is typically used in residential or commercial heating systems to facilitate efficient energy management.
Type Radiator valve adapter
(Ø) 40mm
Accessory TRUE
Dim (Ø x H) 40 mm x 15 mm
Energy efficiency rating n.rel.
Height 15mm
Hub Not required, optional for remote access
Series Eaton xComfort
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot