Eaton 111691 Wall-mount enclosure 500x500x250mm Grey

MPN
111691
Brand
Eaton
EAN-13
4015081112500
Order Code
02-5661
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £156.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton CS-55/250 wall-mount enclosure, measuring 500 x 500 x 250 mm in grey, is designed for secure housing of electrical equipment. Manufactured by Eaton, this enclosure offers robust protection for indoor use. It is typically used in commercial or industrial settings where reliable equipment safeguarding is required.
Type Wall-mount enclosure
Enclosure Length 250mm
Enclosure Width 500mm
Enclosure Height 500mm
Ingress Protection Rating IP66
Colour Grey
Depth 250mm
Dimensions (W x H x D) 500 x 500 x 250 mm
IP Rating IP66
Misc Attribute CS-55/250

Reviews

Be the first to submit a review

Trustpilot