Eaton 111690 Wall-mount enclosure 500x400x250mm Grey 1pc

MPN
111690
Brand
Eaton
EAN-13
4015081112494
Order Code
02-5660
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £126.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Eaton wall-mount enclosure, model CS-54/250, features a grey finish and measures 500 x 400 x 250 mm. This robust enclosure is ideal for housing electrical components securely in a range of commercial and industrial settings. Its durable design ensures protection against environmental factors, making it suitable for areas requiring dependable equipment safeguarding.
Type Wall-mount enclosure
Material Steel
Enclosure Length 250mm
Enclosure Width 400mm
Enclosure Height 500mm
Ingress Protection Rating IP66
Colour Grey
Corner model FALSE
Couplable FALSE
Degree of protection (NEMA) 12
Depth 250mm
Dimensions (W x H x D) 500 x 400 x 250 mm
Floor standing wall model TRUE
Freestanding FALSE
IK Rating IK10
Intermediate mounting TRUE
IP Rating IP66
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 250N
Max. permitted load of the enclosure according to IEC 62208 2250N
Max. permitted load of the mounting plate according to IEC 62208 2000N
Misc Attribute CS-54/250
Mounting plate depth-adjustable FALSE
Number of connector holes 0
Number of doors 1
Number of locks 2
Pitched roof FALSE
Pole fastening TRUE
Pre-stamping FALSE
RAL-number 7035
Suitable for metrical mounting TRUE
Suitable for outdoor set-up FALSE
Suitable for wall built-in TRUE
Suitable for wall mounting TRUE
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 39W
Transparent cover FALSE
With cover TRUE
With door TRUE
With glazed door FALSE
With mounting plate TRUE
With rear door FALSE
With ventilation door FALSE

Reviews

Be the first to submit a review

Trustpilot