Eaton 111688 Wall-mount enclosure 500x400x150mm grey 1pc

MPN
111688
Brand
Eaton
EAN-13
4015081112470
Order Code
02-5658
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £131.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton wall-mount enclosure, model CS-54/150, is a grey unit measuring 500 x 400 x 150 mm. It is designed for secure housing of electrical components and optimises space for various installations. This enclosure is ideal for industrial and commercial use where protection and organisation of equipment are required.
Type Wall-mount enclosure
Enclosure Length 150mm
Enclosure Width 500mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey
Depth 150mm
Dimensions (W x H x D) 500 x 400 x 150 mm
IP Rating IP66
Misc Attribute CS-54/150

Reviews

Be the first to submit a review

Trustpilot