Eaton 111683 Wall-mount enclosure Grey 400x400x150mm 1pc

MPN
111683
Brand
Eaton
EAN-13
4015081112425
Order Code
02-5653
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £108.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton CS-44/150 is a grey wall-mount enclosure measuring 400 x 400 x 150 mm. It is ideal for protecting electrical components in both industrial and commercial settings. This durable enclosure is perfect for secure installation on walls, ensuring safety and organisation.
Type Wall-mount enclosure
Material Steel
Enclosure Length 150mm
Enclosure Width 400mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey
Corner model FALSE
Couplable FALSE
Degree of protection (NEMA) 12
Depth 150mm
Dimensions (W x H x D) 400 x 400 x 150 mm
Floor standing wall model TRUE
Freestanding FALSE
IK Rating IK10
Intermediate mounting TRUE
IP Rating IP66
Material quality Other
Max. permitted load of the door(s) according to IEC 62208 250N
Max. permitted load of the enclosure according to IEC 62208 2250N
Max. permitted load of the mounting plate according to IEC 62208 2000N
Misc Attribute CS-44/150
Mounting plate depth-adjustable FALSE
Number of connector holes 0
Number of doors 1
Number of locks 1
Pitched roof FALSE
Pole fastening TRUE
Pre-stamping FALSE
RAL-number 7035
Suitable for metrical mounting TRUE
Suitable for outdoor set-up FALSE
Suitable for wall built-in TRUE
Suitable for wall mounting TRUE
Surface finishing Powder coating
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 25W
Transparent cover FALSE
With cover TRUE
With door TRUE
With glazed door FALSE
With mounting plate TRUE
With rear door FALSE
With ventilation door FALSE

Reviews

Be the first to submit a review

Trustpilot