Eaton 111680 CS-34/200 wall-mount enclosure 300x400x200mm grey

MPN
111680
Brand
Eaton
EAN-13
4015081112098
Order Code
02-5650
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £106.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton wall-mount enclosure is a compact unit measuring 300 x 400 x 200 mm, suitable for organising and protecting electrical components. Made from durable grey materials, it is ideal for indoor applications where secure equipment management is necessary. This product, sold as a single piece, is perfect for residential or commercial settings.
Type Wall-mount enclosure
Enclosure Length 200mm
Enclosure Width 300mm
Enclosure Height 400mm
Ingress Protection Rating IP66
Colour Grey
Depth 200mm
Dimensions (W x H x D) 300 x 400 x 200 mm
IP Rating IP66
Misc Attribute CS-34/200

Reviews

Be the first to submit a review

Trustpilot