Eaton 109384 xComfort remote control 12-channel grey 2 AAA batteries

MPN
109384
Brand
Eaton
EAN-13
4015081089871
Order Code
02-5610
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £135.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/07/2026

The Eaton 109384 remote control is a 12-channel device designed for managing various home automation tasks. This grey remote allows seamless control of lighting and electrical devices within the Eaton xComfort system. Ideal for enhancing home convenience, it supports flexible and efficient operation of household electronics.
Type Remote control
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system radio frequency TRUE
Channels 12
Colour Grey
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 21mm
Dim (W x H x D) 55 x 153 x 21 mm
Energy efficiency rating n.rel.
Factory colour Grey
Frequency 868.3 MHz
Height 153mm
Hub Not required, optional for remote access
Material Plastic
Material quality Thermoplastic
Model Manual transmitter
Mounting Other
Number of Channels 12
Other bus systems Other
Power supply (LOV) battery-powered
Radio frequency bidirectional TRUE
RAL-number (similar) 7037
Series Eaton xComfort
Surface finishing Matt
Surface protection Untreated
Transparent FALSE
Width 55mm
With bus connection TRUE

Reviews

Be the first to submit a review

Trustpilot