Eaton 109383 CHSZ-02/02 xComfort 2-channel remote control grey LED keyring

MPN
109383
Brand
Eaton
EAN-13
4015081089864
Order Code
02-5609
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eaton's CHSZ-02/02 is a 2-channel remote control available in grey, designed for easy integration into smart home systems. It offers reliable control over lighting and electrical devices, enhancing convenience and energy efficiency. Typical applications include wireless management of household appliances and lighting systems.
Type Remote control
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system radio frequency TRUE
Channels 2
Colour Grey
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 45.5 x 86 x 16 mm
Energy efficiency rating n.rel.
Factory colour Grey
Frequency 868.3 MHz
Height 86mm
Hub Not required, optional for remote access
Material Plastic
Material quality Thermoplastic
Model Manual transmitter
Mounting Other
Number of Channels 2
Other bus systems Other
Power supply (LOV) battery-powered
Radio frequency bidirectional TRUE
RAL-number (similar) 7037
Series Eaton xComfort
Surface finishing Matt
Surface protection Untreated
Transparent FALSE
Weight 0
Width 45.5mm
With bus connection TRUE

Reviews

Be the first to submit a review

Trustpilot