Eaton 106805 LS-S11S/S limit switch 400V 6A spring rod IP66/IP67

MPN
106805
Brand
Eaton
EAN-13
4064161264318
Order Code
02-5587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £40.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eaton LS-S11S/S limit switch features a spring-loaded rod, designed to handle up to 400 V and 6 A. It offers robust protection with IP66 and IP67 ratings, ensuring reliable performance in harsh environments. Typically used in industrial applications, this switch is ideal for position sensing and safety interlocking.
Type Limit switch
Connection Screw terminal
Depth 33.5mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Durability >8 x 10 6 cycles
Height 61mm
IP Rating IP66, IP67
Length 33.5mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LS-S11S/S
Operation type Spring-loaded rod
Switching current (max.) 6A
Switching Voltage 400V
Width 31mm

Reviews

Be the first to submit a review

Trustpilot