Eaton 106136 PKZ0-XH-MCC lockable rotary handle Black 64x64x54 mm

Image Representative of Range

Eaton 106136 PKZ0-XH-MCC lockable rotary handle Black 64x64x54 mm

MPN
106136
Brand
Eaton
EAN-13
4015081059065
Order Code
02-5564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton PKZ0-XH-MCC is a black rotary handle with dimensions of 64 x 64 x 54 mm, designed for secure and lockable operation. Its robust design makes it suitable for motor control circuit breakers and other electrical applications. Ideal for industrial settings, it ensures reliable control and safety.
Colour Black
Degree of protection (NEMA) 4X, 12
Dim (L x W x H) 64 x 64 x 54 mm
Factory colour Black
Height 54mm
IP Rating IP65
Length 64mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 For use as a main switch
Misc Attribute 2 PKZ0-XH-MCC
Padlock locking FALSE
Suitable for emergency stop FALSE
Suitable for power circuit breaker FALSE
Suitable for switch disconnector FALSE
Switch/button features Lockable
Type Rotary handle
Width 64mm
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot