Eaton 106132 PKZ0-XH rotary handle lockable 64x64x54mm black 1pc

Image Representative of Range

Eaton 106132 PKZ0-XH rotary handle lockable 64x64x54mm black 1pc

MPN
106132
Brand
Eaton
EAN-13
4015081059027
Order Code
02-5561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton's PKZ0-XH rotary handle, measuring 64 x 64 x 54 mm, is designed for secure and easy operation. This black, lockable switching device is commonly used in industrial applications for enhanced safety and control. It complies with EN60204 standards, ensuring reliability and compatibility with electric control systems.
Colour Black
Degree of protection (NEMA) 4X, 12
Dim (L x W x H) 64 x 64 x 54 mm
Factory colour Black
Height 54mm
IP Rating IP65
Length 64mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 For use as a main switch
Misc Attribute 2 PKZ0-XH
Padlock locking FALSE
Suitable for emergency stop FALSE
Suitable for power circuit breaker FALSE
Suitable for switch disconnector FALSE
Switch/button features Lockable
Type Rotary handle
Width 64mm
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Reviews

Be the first to submit a review

Trustpilot