Eaton 089247 WBGL24 Light Bulb 5mm x 20mm 1 piece

MPN
089247
Brand
Eaton
EAN-13
4015080892472
Order Code
11-7097
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.02
100+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Eaton WBGL24 light bulb, manufactured by Eaton, measures 5 mm in diameter and 20 mm in length. It is typically used as an alarm device component, making it suitable for safety and signalling applications. This efficient bulb is recognized by its part number 089247 and is suitable for use in Moeller BFMG devices.
Colour Transparent
Type Light bulb
Compatible with (details) Illuminated push buttons
Diameter 5mm
Dimensions (Ø x L) 5 mm x 20 mm
Electrical lifespan 7000 h
Length 20mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute WBGL24
Switching Current 40mA
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot