Eaton 088594 Float switch Grey 1pc durable and reliable switch

Image Representative of Range

Eaton 088594 Float switch Grey 1pc durable and reliable switch

Order Code:

02-5528

Brand: Eaton MPN: 088594 EAN-13: 4015080885948
Qty Unit Price (Ex VAT)
1+ £97.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton float switch is a reliable liquid level sensor, offered in grey and sold as a single unit. It features a durable design, ideal for monitoring and controlling water levels in tanks and reservoirs. Common applications include use in wastewater management and automatic sump pump systems.
Type Float switch
Adjustable differential gap TRUE
Connection External thread metric
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Explosion-proof FALSE
Factory colour Grey
Float diameter 198.5mm
Horizontal mounting TRUE
IP Rating IP65
Material float Plastic
Max. contact load 15A
Max. contact voltage 400V
Max. medium temperature (continuous) 100°C
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Connection screw: M4
Misc Attribute 2 SW
Mounting method Suspended above the pit
Readable FALSE
Sensor/feeler type Sinking ball
Suitable for condensate TRUE
Suitable for cooling water TRUE
Suitable for domestic wastewater TRUE
Suitable for faeces FALSE
Suitable for glycol FALSE
Suitable for potable water TRUE
Suitable for rainwater TRUE
Thread Size Other
Vertical mounting TRUE
With display FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot