Eaton 045466 +EZ/S-J Front piece silver PVC 1pc

Image Representative of Range

Eaton 045466 +EZ/S-J Front piece silver PVC 1pc

MPN
045466
Brand
Eaton
EAN-13
4015080454663
Order Code
02-5452
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.64
10+ £19.15
100+ £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the 045466 front piece, featuring a durable PVC front ring with a silver key. This component is commonly used in switch assemblies to ensure secure and reliable operation. Its robust construction makes it suitable for industrial and commercial applications.
Type Front piece
Contact Configuration N/A
Number of Positions N/A
Switch Function N/A
Current Rating N/A
Key removable Positions None
Colour control element Silver
Colour front ring Black
Colour indicator light cap Other
Construction type lens Square
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Factory colour Silver
Functions momentary
Height opening 0mm
Hole Diameter 0mm
IP Rating IP65
Material front ring Plastic
Misc Attribute +EZ/S-J
Operation type Key
Recess Diameter 0mm
Spring-return FALSE
Suitable for lighting FALSE
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot