Eaton 014708 ZE-9 overload relay reliable protection 1pc

Image Representative of Range

Eaton 014708 ZE-9 overload relay reliable protection 1pc

MPN
014708
Brand
Eaton
EAN-13
4015080147084
Order Code
02-5418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £54.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Eaton, the ZE-9 overload relay provides reliable protection for electrical circuits by monitoring and preventing overcurrent conditions. Designed for robust industrial applications, it ensures efficient operation by minimising downtime and equipment damage. This durable monitoring relay is suitable for various motor control setups, ensuring optimal safety and performance in demanding environments.
Type Overload relay
Adjustable current range 6-9A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZE-9
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot