Eaton 014565 ZE-6 Overload Relay 1pc reliable motor protection

Image Representative of Range

Eaton 014565 ZE-6 Overload Relay 1pc reliable motor protection

MPN
014565
Brand
Eaton
EAN-13
4015080145653
Order Code
02-5417
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Inc VAT)
1+ £64.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Eaton's ZE-6 overload relay provides efficient motor protection against overheating. It features reliable monitoring capabilities to prevent equipment damage. Typically used in industrial settings, it ensures optimal performance and safety for electrical systems.
Type Overload relay
Rated operation power at AC-3, 230 V N/A
Adjustable current range 4-6A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZE-6
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot