Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

EA Elektro-Automatik EA-PS 8080-60 2U Programmable PSU 80V 60A 1500W

EA Elektro-Automatik EA-PS 8080-60 2U Programmable PSU 80V 60A 1500W

Order Code:  

54-7467

  Copy to clipboard
Brand: EA Elektro-Automatik  Copy to clipboard MPN: 9230134  Copy to clipboard EAN-13: 4016138542578
 Report an error

Discontinued

The EA Elektro-Automatik EA-PS 8080-60 2U programmable, rack mount, switched mode power supplies have a wealth of options for control and monitoring. The output voltage and current are displayed simultaneously on the front panel. There is an analog interface (either 0 to 10V or 0 to 5V) and the units have a plug-n-play slot which can be retrofitted at any time by the user to provide additional functionality (RS232, IEEE, USB, CAN, LAN, PROFIBUS). A pre-set feature allows the user to store output voltage, output current, over-voltage protection (OVP), under-voltage limit (UVL) and power settings which can be retrieved with the touch of a button. The devices have a remote sensor to compensate for lead resistance to the load up to 2V. Models from 1kW have autoranging (high voltage or high current output) at a constant power output.


  • Power up to 1500W
  • Output current 60A
  • Output voltage up to 80VDC
  • Weight: 13.5kg

Power cable · User manual.
Rack Height (U) 2
Output Voltage (DC) 80V DC
Output Current 60A
Power Rating 1500W
Input Connector Screw terminals
Output Connector M8 screw block
Supply Voltage Range (AC) 90 to 264V
Dimensions (L x W x H) 460 x 482.6 x 88.9mm

Reviews


Be the first to submit a review