EAO Series 09 Hardwired Keypads, 16 Pins, 6 Pb, Red LED

EAO Brand: EAO

The EAO Series 09 Hardwired Keypads are customisable six button keypads, designed for E1 applications.

Ideal for both internal and external environments, these keypads have a robust build with an ingress protection rating of IP67. Whether for use in agricultural machinery or emergency vehicles, these modular keypads can be tailored to suit your application.

The keypads can host six interchangeable buttons, which can be illuminated by the unit's white backlight, surrounded by a configurable red LED halo ring. With functional safety in mind, you can also select the most appropriate keypad inserts from the EAO Series 09 range, each displaying an ISO 7000 symbol.

  • Robust design for heavy-duty applications
  • Sealing levels of up to IP67
  • Configurable halo ring and backlight illumination
  • Interchangeable ISO 7000 Keypad inserts
Description Image Product Buy Pricing (Ex VAT) Dimensions A Product Variant Conformities Design Erp Ehq Custom Number Erp Ehq Source Country Front Form Mechanical Lifetime Mounting Cut Out Dps Concat Operating Concat Voltage Operating Temperature Operating Voltage 1 Concat Operating Voltage Concat Output Hsd Symbol Terminal Concat Weight Type Switch Type
EAO 09-0075.3132 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 12V, Red LED
EAO 09-0075.3132 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 12V, Red LED
Extended range
Order code: 53-0033
MPN: 09-0075.3132

Order in multiples of 2


Back order - 9 availableBack-order availability date - 14/11/2026
2+ £231.81
Price per unit Ex VAT
114.82 mm X 76.55 mm X 35 mm Basic (hardwired, Red Led) Ce Raised 8537.1000 De Rectangular 2 Mil. Cycles Of Operation 107 Mm X 69 Mm 8 - 18 V 12V – 40 °c … + 85°C 8 - 18 V 8 - 18 V Dc No No Symbol Würth Elektronik Wr-mpc3, 16 Pins 0.222 Hardwired Keypad Hardwired Keypad
EAO 09-0075.3142 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 24V, Red LED
EAO 09-0075.3142 EAO Series 09 Hardwired Keypad, 16 Pins, 6 Pb, 24V, Red LED
Extended range
Order code: 53-0035
MPN: 09-0075.3142

Order in multiples of 2


Back order - 10 availableBack-order availability date - 14/11/2026
2+ £210.73
Price per unit Ex VAT
77 x 115 x 35mm 24V Hardwired Keypad Hardwired Keypad

Trustpilot