EAO Series 09 Hardwired Keypad Design Kits

EAO Brand: EAO

The EAO 09-0075.3132 Series 09 Hardwired Keypad is a customisable six button, 12V keypad, designed for E1 applications.

Ideal for both internal and external environments, this keypad has a robust build with an ingress protection rating of IP67. Whether for use in agricultural machinery or emergency vehicles, this modular keypad can be tailored to suit your application.

The keypad can host six interchangeable buttons, which can be illuminated by the unit's white backlight, surrounded by a configurable red LED halo ring. With functional safety in mind, you can also select the most appropriate keypad inserts from the EAO Series 09 range, each displaying an ISO 7000 symbol.

These Design Kits include all of the parts needed to set up your keypad, along with a selection of interchangeable keypad inserts.

  • Robust design for heavy-duty applications
  • Sealing levels of up to IP67
  • Configurable halo ring and backlight illumination
  • Interchangeable ISO 7000 Keypad inserts
Description Image Product Buy Pricing (Ex VAT) Voltage Type Switch Type Number of Keys Dimensions Compatible With Illumination Type IP Rating
EAO 09-0A72.3132 EAO Series 09 Hardwired Keypad Design Kit 12V
EAO 09-0A72.3132 EAO Series 09 Hardwired Keypad Design Kit 12V
Extended range
Order code: 53-0037
MPN: 09-0A72.3132

Order in multiples of 2


Available to back orderBack-order availability date - 14/11/2026
2+ £251.87
Price per unit Ex VAT
12V Hardwired Keypad Hardwired Keypad 6 77 x 115 x 35mm EAO Series 09 Keypad Inserts 6 x 4 Segment Halo Rings IP67
EAO 09-0A72.3142 EAO Series 09 Hardwired Keypad Design Kit 24V
EAO 09-0A72.3142 EAO Series 09 Hardwired Keypad Design Kit 24V
Extended range
Order code: 53-0039
MPN: 09-0A72.3142

Order in multiples of 2


Available to back orderBack-order availability date - 14/11/2026
2+ £397.74
6+ £392.18
Price per unit Ex VAT
24V Hardwired Keypad Hardwired Keypad 6 77 x 115 x 35mm EAO Series 09 Keypad Inserts 6 x 4 Segment Halo Rings IP67

Trustpilot