The EAO Series 82 features a 316L stainless steel, maintained 22mm flush push button with white LED illumination. This push button is IP65|IP67 rated and has a 5 pin M12 type connector.
With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Switching Action: Maintained
- Contact Configuration: SPST-NO, SPST-NC
- Function: Panel Mount Push Button
- Switching Voltage: 35V
- Operating Voltage: 24V DC
- Connector Type: M12 (5 pin)
- Housing Material: 316L Stainless Steel
- Button Material: 316L Stainless Steel
- Button Colour: Silver
- Illumination Colour: White LED
- Button Diameter: Ø 24.8 mm
- Mounting cut-out: Ø 22 mm
- IP protection: IP65
- IP67
| Type |
Push-button |
| Contact Configuration |
Maintained |
| Current Rating |
3A |
| Mounting |
Panel |
| Voltage Rating |
24V |
| Illumination |
White |
| Panel Cutout Dimensions |
22 |
| Climate Resistance |
Damp Heat, 21 Days According To Iec 60512-11 |
| Conformities |
Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) |
| Electrical Lifetime |
50 000 Cycles Of Operation |
| Erp Ehq Custom Number |
8536.5000 |
| Erp Ehq Source Country |
Cn |
| Front Bezel Material |
Stainless Steel 316l |
| Front Bezel Shape |
Flush |
| Front Dimension Concat |
Ø 25mm |
| Front Form |
Round |
| Illumination Colour Concat |
White |
| Illumination Type |
LED |
| Ip Front Protection |
Ip65, Ip67 |
| Lens Colour |
Silver |
| Lens Illumination |
Illuminated |
| Lens Material |
Stainless Steel 316l |
| Lens Shape |
Flush |
| Mechanical Lifetime |
500 000 Cycles Of Operation |
| Mounting Cut Out Dps Concat |
Ø 22mm |
| Operating Concat |
24 V |
| Operating Temperature |
– 30 °c … + 70°C |
| Operating Voltage 1 Concat |
24 V |
| Operating Voltage Concat |
24 V Dc (led) |
| Output Hsd |
Yes |
| Pollution degree |
2, According To En Iec 60947-1 |
| Shock Resistance |
Max. 500 M / S² As Per Iec 60068-2-27 |
| Switching Action Concat |
Maintained |
| Switching System |
Snap-action Switching Element |
| Terminal Concat |
Connector M12 (5 Pins) |
| Thermal Current Ith |
5 A |
| Vibration Resistance |
10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6 |
| Weight |
0.043 |