EAO 82-6551.0124 22mm Indicator Alu Flush/flush Solder Ring Blue 24VAC/DC

MPN
82-6551.0124
Brand
EAO
Order Code
48-3183
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £18.79 £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 82-6551.0124 is a 22 mm indicator designed for engineering applications where visual signalling is required. This component is constructed with an aluminium body featuring a flush design for both the bezel and lens, allowing for a streamlined installation profile. It is equipped with soldering terminals for electrical connectivity and offers a ring contact configuration, ensuring efficient electrical performance. The indicator emits a blue light and is compatible with both AC and DC power sources at 24 volts.
Type Indicator
Contact Configuration SPNO
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Blue
Panel Cutout Dimensions 22
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Aluminium
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Illumination Colour Concat Blue
Ip Front Protection Ip65, Ip67
Lens Colour Nature
Lens Illumination Illuminated
Lens Material Aluminium
Lens Shape Flush
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot