EAO 82-6151.1AA4.B006 22mm Illum PB Symbol-DoorOpen Solder Mom Red/Grn 24VDC LED

MPN
82-6151.1AA4.B006
Brand
EAO
Order Code
48-3170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £28.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 82-6151.1AA4.B006 is a 22 mm illuminated pushbutton designed for precision control applications, offering both reliability and versatility. This component features a momentary action with an illuminated symbol indicating Door open, which provides a clear and immediate visual cue to operators. It is equipped with a soldering terminal and utilises a dual-colour LED system capable of emitting red and green light with a standard operating voltage of 24 V DC.
Type Pushbutton
Contact Configuration SPNO
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination N/A
Panel Cutout Dimensions 22
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Cn
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 25mm
Front Form Round
Illumination Colour Concat Red/green
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Plastic Metalised
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Symbol Door Open
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.025

Reviews

Be the first to submit a review

Trustpilot