The EAO Series 82 features a green illuminated stainless steel, momentary 19mm flush push button with standby symbol. This push button is IP65|IP67 rated and has an operating voltage of 12V AC/DC.
With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.
With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.
- Switching Action: Momentary
- Function: Illuminated Push Button
- Switching Current: 3A
- Switching Voltage: 240V AC/DC
- Operating Voltage: 12V AC/DC
- Contacts: 1 C
- Contact Material: Silver
- Housing Material: Stainless Steel
- Housing Colour: Silver
- Button Material: Stainless Steel
- Button Colour: Silver with Green Illumination
- Button Diameter: Ø 22 mm
- Mounting cut-out: Ø 19.1 mm
- Front IP protection: IP65
- IP67
- Weight 0.018 kg
| Type |
Push-button |
| Contact Configuration |
Momentary |
| Switch Function |
Off-(On) |
| Current Rating |
3A |
| Mounting |
Panel |
| Voltage Rating |
12V |
| Illumination |
Green |
| Panel Cutout Dimensions |
19mm |
| Approbations |
Cb, Ccc, C Ul, Ul |
| Climate Resistance |
Damp Heat, 21 Days According To Iec 60512-11 |
| Conformities |
Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd) |
| Contacts Concat |
1 C |
| Contacts Material |
Silver |
| Electrical Lifetime |
50 000 Cycles Of Operation |
| Erp Ehq Custom Number |
8536.5000 |
| Erp Ehq Source Country |
Ch |
| Front Bezel Material |
Stainless Steel |
| Front Bezel Shape |
Flush |
| Front Dimension Concat |
Ø 22mm |
| Front Form |
Round |
| Illumination Colour Concat |
Green |
| Illumination Type |
LED |
| Ip Front Protection |
Ip65, Ip67 |
| Lens Colour |
Silver |
| Lens Illumination |
Illuminated |
| Lens Material |
Stainless Steel |
| Lens Shape |
Flush |
| Mechanical Lifetime |
1 Mil. Cycles Of Operation (rcc/rpb) |
| Mounting Cut Out Dps Concat |
Ø 19mm |
| Operating Concat |
12 V / 7mA |
| Operating Current Concat |
7mA |
| Operating Temperature |
– 30 °c … + 70°C |
| Operating Voltage 1 Concat |
12 V |
| Operating Voltage Concat |
12 V Ac/dc |
| Output Hsd |
Yes |
| Pollution degree |
2, According To En Iec 60947-1 |
| Shock Resistance |
Max. 500 M / S² As Per Iec 60068-2-27 |
| Switching Action Concat |
Momentary |
| Switching System |
Snap-action Switching Element |
| Symbol |
Standby |
| Terminal Concat |
Soldering terminal, 2.8 X 0.5 Mm |
| Thermal Current Ith |
5 A |
| Vibration Resistance |
10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6 |
| Weight |
0.018 |