EAO 82-5151.1124.B002 Series 82 Illuminated Pushbutton Mom 19mm Blue 24V Plug

MPN
82-5151.1124.B002
Brand
EAO
Order Code
53-0891
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £19.54
10+ £17.21
25+ £15.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 9 days

The EAO Series 82 features a blue illuminated stainless steel, momentary 19mm flush push button with standby symbol. This push button is IP65|IP67 rated and has an operating voltage of 24V AC/DC.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.

With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.


  • Switching Action: Momentary
  • Function: Illuminated Push Button
  • Switching Current: 3A
  • Switching Voltage: 240V AC/DC
  • Operating Voltage: 24V AC/DC
  • Contacts: 1 C
  • Contact Material: Silver
  • Housing Material: Stainless Steel
  • Housing Colour: Silver
  • Button Material: Stainless Steel
  • Button Colour: Silver with Blue Illumination
  • Button Diameter: Ø 22 mm
  • Mounting cut-out: Ø 19.1 mm
  • Front IP protection: IP65
  • IP67
  • Weight 0.018 kg
Type Push-button
Contact Configuration Momentary
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Blue
Panel Cutout Dimensions 19mm
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 22mm
Front Form Round
Illumination Colour Concat Blue
Illumination Type LED
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 19mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Symbol Standby
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot