EAO 82-4152.1113 16mm Illum PB St.Steel flush Screw Mom. Ag Ring Red 12VAC/DC

MPN
82-4152.1113
Brand
EAO
Order Code
48-3119
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 82-4152.1113 is a 16 mm illuminated pushbutton designed with a flush/flush stainless steel housing, making it robust and aesthetically suited for demanding environments. This momentary pushbutton features screw terminals for ease of installation and reliable electrical connections, and operates with silver contacts ensuring durability and low resistance. The pushbutton is equipped with a red illumination ring that operates at 12 V AC/DC, making it ideal for low-voltage signalling applications. Typical engineering applications include control panels.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Red
Panel Cutout Dimensions 16
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 18mm
Front Form Round
Illumination Colour Concat Red
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 16mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot