EAO 82-4151.2133 Illum. PButton maint. 16mm St.Steel flush/flat ring green 12V

MPN
82-4151.2133
Brand
EAO
Order Code
48-3117
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 82-4151.2133 is an illuminated pushbutton that is maintained in operation, featuring a 16mm diameter design with a robust stainless steel construction. The pushbutton is flush and flat, providing a discreet profile, while the green illumination is designed for easy identification at a glance, operating effectively with a 12V supply. Its soldering plug connection ensures reliable integration into control panels and other electronic assemblies, commonly employed in industrial control systems and automotive applications.
Type Pushbutton
Contact Configuration SPDT NO/NC
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 18mm
Front Form Round
Illumination Colour Concat Green
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 16mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot