EAO 82-4151.2123 Illum. PButton maint. 16mm St.Steel flush/flat ring blue 12V

MPN
82-4151.2123
Brand
EAO
Order Code
48-3116
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £16.64 £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 21 despatched in 5 working days

EAO 82-4151.2123 is an illuminated pushbutton characterised by its maintained action and compact 16mm stainless steel frame, designed with a flush, flat appearance. The unit features a visually appealing blue ring illumination when activated and operates at a nominal voltage of 12 volts. It is designed for straightforward integration into control panels through its soldering plug connections, offering reliability and longevity. Such pushbuttons are typically used in industrial machinery interfaces, automotive control systems, and various types of electronic equipment.
Type Pushbutton
Contact Configuration SPNO
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Blue
Panel Cutout Dimensions 16
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 18mm
Front Form Round
Illumination Colour Concat Blue
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 16mm
Operating Concat 12 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot