EAO 82-4151.11A4 Illum. PButton mom. 16mm St.Steel flush/flat ring red/grn 24V

MPN
82-4151.11A4
Brand
EAO
Order Code
48-3114
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £18.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 35 despatched in 5 working days

EAO 82-4151.11A4 is an illuminated pushbutton switch designed for momentary operation with a 16 mm diameter. This component features a stainless steel, flush/flat actuator with a dual-colour ring illumination in red and green, operating at a voltage of 24 V. The pushbutton is equipped with soldering terminals, facilitating integration into various control panels and interface devices. Its robust design is particularly suited for demanding applications where durability and visibility are crucial.
Type Pushbutton
Contact Configuration SPDT NO/NC
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Green, red
Panel Cutout Dimensions 16
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contacts Concat 1 C
Contacts Material Silver
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 18mm
Front Form Round
Illumination Colour Concat Red / Green
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 16mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Switching Action Concat Momentary
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot