EAO 82-4151.01A4 16mm Indicator St.Steel flush Solder Ring Red/Green 24VAC/DC

MPN
82-4151.01A4
Brand
EAO
Order Code
48-3113
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (81)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £18.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 2 despatched in 5 working days

EAO 82-4151.01A4 is an indicator designed with a 16 mm diameter, constructed from durable stainless steel, and features a flush mounting style. The device is equipped with a soldering terminal and provides dual-colour illumination using a ring of red and green, supporting operations at 24 V AC/DC. Its design includes contact options for seamless integration into various control panels and instruments. This indicator is typically utilised in applications where visual status indication is critical, such as in industrial control panels.
Type Indicator
Contact Configuration SPDT NO/NC
Current Rating 3A
Mounting Panel
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions 16
Approbations Cb, Ccc, C Ul, Ul
Climate Resistance Damp Heat, 21 Days According To Iec 60512-11
Conformities Ce, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Bezel Material Stainless Steel
Front Bezel Shape Flush
Front Dimension Concat Ø 18mm
Front Form Round
Illumination Colour Concat Red / Green
Ip Front Protection Ip65, Ip67
Lens Colour Silver
Lens Illumination Illuminated
Lens Material Stainless Steel
Lens Shape Flush
Mounting Cut Out Dps Concat Ø 16mm
Operating Concat 24 V / 7mA
Operating Current Concat 7mA
Operating Temperature – 30 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Ac/dc
Output Hsd Yes
Pollution degree 2, According To En Iec 60947-1
Shock Resistance Max. 500 M / S² As Per Iec 60068-2-27
Terminal Concat Soldering terminal, 2.8 X 0.5 Mm
Thermal Current Ith 5 A
Vibration Resistance 10 … 500 Hz, Amplitude 1.5 Mm P-p According To Iec 60068-2-6
Weight 0.018

Reviews

Be the first to submit a review

Trustpilot