EAO 704.915.4 EAO Series4 Switching Element Slow-Make T 2Nc Pt6,3 Silver

MPN
704.915.4
Brand
EAO
Order Code
53-0153
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £18.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 days

This EAO 704.915.4 EAO Series 4 Switching Element Slow-Make T 2Nc Pt6, 3 Silver is a 2 pole switching element which allows you to create your own pushbutton switch or indicator. It is compatible with the EAO series 4 pushbutton.

  • Switch terminal: Plug 6.3 x 0.8mm
  • Contact voltage AC max: 500v
  • Weight: 0.028kg
  • Contact material: Silver
Type Switching Element
Contact Configuration 2NC
Current Rating 6A
Switch Function Slow-make
Voltage Rating 500V

Reviews

Be the first to submit a review

Trustpilot