EAO 61-9823 EAO Series61 Pcb Plug-In Base Switching Element Slow-Make

MPN
61-9823
Brand
EAO
Order Code
53-0188
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 days

This EAO 61-9823 Series 61 Pcb Plug-In Base Switching Element is a slow-make switching element base with PCB terminal. For use with the EAO Series 61 pushbutton switches.


  • Terminal: PCB
  • Design: Plug in Base
  • Weight: 0.002kg
  • Material: Plastic
  • Colour: Black


Type Switching Element
Colour Blackpbr/p
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Operating Concat /
Output Hsd Yes
Switch Function Slow-Make
Terminal Concat Pcb terminal
Weight 0.00223

Reviews

Be the first to submit a review

Trustpilot