EAO 61-8745.11 EAO Series61 Switching Element Emergency-Stop 1Nc Screw

MPN
61-8745.11
Brand
EAO
Order Code
53-0184
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.96
10+ £17.13
25+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

This EAO 61-8745.11 Series 61 Switching Element Emergency-Stop is a slow make switching element with silver contacts and screw terminals. It is suitable for industrial environments and is compatible with the EAO series 61 emergency stop pushbutton switches.


  • Terminal: Screw
  • Switching Current: 5A
  • Switching Voltage: 250V
  • Switching System: Slow make
  • Contact Material: Silver
  • Weight: 0.008kg
Type Switching Element
Approbations Cb (iec 61058-1), Cqc, Csa, Dnv, Enec (en 61058-1), Ul, Vde
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs), 2014 / 35 / Eu (lvd)
Contact Configuration 1NC
Contact Material Silver
Contacts Concat 1 Nc
Contacts Material Silver
Current Rating 5A
Electrical Lifetime =50 000 Cycles Of Operation At 250vac, 2a, Cosf 0.95,
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Material Plastic, According To Ul 94 V0
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 3, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 61058-1
Rotary Positions 3 Positions
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switch Function Slow-make
Switching System Slow-make Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 5 A, According To En / Iec 60947-5-1
Vibration Resistance Max. 100 M / S² From 10 Hz ... 500 Hz, (sinusoidal En Iec 60068-2-6)
Voltage Rating 250V
Weight 0.01327

Reviews

Be the first to submit a review

Trustpilot