The EAO Series 61 features a push button illuminated momentary actuator.
Comprehensive and versatile. EAO offers the modular and recognised Series 61, a versatile and modular switch range for complex industrial applications.
Whether for applications with high temperature variations or mechanically demanding environments, the versatile Series 61 is always the first choice. Due to Series 61 modular construction and full selection of functions, you will find the right solution for your industrial application.
- Switching Action: Momentary
- Function: Push Button
- Housing Material: Plastic
- Housing Colour: Black
- Lens: Illuminated
- Mounting cut-out: Ø 22.3 mm
- Front Dimension: Ø 25 mm
- Front IP protection: IP65
- Weight 0.005 kg
| Type |
Push-button |
| Switch Function |
Momentary |
| Lens |
Illuminated |