EAO 45-550.1400 EAO Series45 Protective Shroud E-Stop Yellow Plastic

MPN
45-550.1400
Brand
EAO
Order Code
53-0326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £22.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 5 months

This EAO 45-550.1400 Series 45 Protective Shroud is a yellow plastic guard which is compatible with the EAO series 45 emergency stop switches.


  • Weight: 0.044kg
  • Material: Plastic
  • Colour: Yellow
  • Type Shroud
    Colour Yellow
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country Cn
    Material Plastic
    Operating Concat /
    Output Hsd Yes
    Weight 0.044

    Reviews

    Be the first to submit a review

    Trustpilot