EAO 45-549.1400 EAO Series45 Protective Shroud E-Stop Yellow Plastic

MPN
45-549.1400
Brand
EAO
Order Code
53-0325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £17.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 45-549.1400 Series 45 Protective Shroud is a yellow plastic guard which is compatible with the EAO series 45 emergency stop switches.


  • Weight: 0.045kg
  • Material: Plastic
  • Colour: Yellow

  • Type Shroud
    Colour Yellowpbr/p
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country Cn
    Material Plastic
    Operating Concat /
    Output Hsd Yes
    Weight 0.045

    Reviews

    Be the first to submit a review

    Trustpilot