EAO 45-312.1Z10 Series 45 Switching Element Front mount Screw term 1NC

MPN
45-312.1Z10
Brand
EAO
Order Code
53-0827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.94
10+ £10.65
25+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

The EAO Series 45 features a 10A front mounting switching element, with screw terminals.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Function: Switching Element
  • Switching Rating: 500V AC @ 10A
  • Terminal Connection: Screw
  • Contact Type: 1 NC (Normally Closed)
  • Contact Material: Silver
  • Weight 0.010 kg
Type Switching Element
Approbations Ccc, Csa, Ul
Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
Component Mounting Type Front Mounting
Conformities Ce, Ukca
Contacts Concat 1 Nc
Contacts Material Silver
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Mechanical Lifetime 10 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Pollution degree 3
Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
Switching System Slow-make Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 10 A Max. Permissible Current For Continuous Operation And Ambient Temperatures Not Exceeding The Specified Max. Values.
Vibration Resistance According To Iec 60068-2-6: 2 … 500 Hz: 5 G
Voltage Rating 500V
Weight 0.01

Reviews

Be the first to submit a review

Trustpilot