EAO 45-311.1X40 EAO Series45 Switch Element Front Mount Spring Term No Gold

MPN
45-311.1X40
Brand
EAO
Order Code
53-0303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £16.14
10+ £15.23
25+ £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

This EAO 45-311.1X40 Series 45 Switch Element has a slow make front mount spring terminal. It is compatible with the EAO series 45 emergency stop switches.


  • Terminal: Spring Terminal
  • Contact voltage AC max: 500v
  • Weight: 0.018kg
  • Contact material: Gold
  • Type Switching Element
    Approbations Ccc, Csa, Ul
    Climate Resistance During Operation According To Iec 60721: 3k6, 3c3, 3s2, 3m6
    Component Mounting Type Front Mounting
    Conformities Ce, Ukca
    Contact Configuration 1NO
    Contacts Concat 1 No
    Contacts Material Gold
    Current Rating 10A
    Erp Ehq Custom Number 8538.9000
    Mechanical Lifetime 10 Mil. Cycles Of Operation
    Operating Temperature – 25 °c … + 70°C
    Output Hsd Yes
    Pollution degree 3
    Product Variant De
    Shock Resistance According To Iec 60068-2-27: Sinusoidal Half-wave 50 G / 11 Ms
    Switch Function Slow-make
    Switching System Slow-make Switching Element
    Terminal Concat Spring-type Terminal
    Thermal Current Ith 10 A Max. Permissible Current For Continuous Operation And Ambient Temperatures Not Exceeding The Specified Max. Values.
    Vibration Resistance According To Iec 60068-2-6: 2 … 500 Hz: 5 G
    Voltage Rating 500V
    Weight 0.018

    Reviews

    Be the first to submit a review

    Trustpilot