EAO 10-2K13.1079 LED single T6,8 white diffuse 28VAC/DC 9/17mA half-wave rect.

MPN
10-2K13.1079
Brand
EAO
Order Code
48-2856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2K13.1079 is a LED component featuring a single T6.8 package with a white diffuse light emission capability. This specific LED operates on a voltage range of 28 VAC/DC and exhibits a current draw of 9 to 17 mA, which includes half-wave rectification for improved performance in circuits with alternating current inputs. The product is designed for applications where reliable, low-power indicators are required, such as control panels, diagnostic equipment, and various industrial equipment.
Type LED
Lamp/Lens Colour White
Voltage 28 V Ac/dc +10%
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat White
Luminosity Concat 750 Mcd
Operating Concat 28 V +10% / 2.5 - 5 Ma ±15 %
Operating Current Concat 2,5 - 5 Ma ±15 %
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot