EAO 10-2K12.1079 LED single T6,8 white diffuse 24VAC/DC 9/17mA half-wave rect.

MPN
10-2K12.1079
Brand
EAO
Order Code
48-2855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 319 despatched in 5 working days

EAO 10-2K12.1079 is an LED indicator featuring a single T6.8 white diffuse lens, designed to operate with 24VAC/DC and a current requirement of 9/17mA. Its construction includes half-wave rectification which ensures the LED maintains a consistent illumination level under varying AC or DC conditions. This component is typically utilised in engineering applications such as control panels, signal systems, and instrumentation where reliable visual indication is important.
Type LED
Lamp/Lens Colour White
Voltage 24V DC/AC
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat White
Luminosity Concat 900 Mcd
Operating Concat 24 V +10% / 3 - 6 Ma ±15 %
Operating Current Concat 3 - 6 Ma ±15 %
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot