EAO 10-2K12.1074 LED single T6,8 yellow 24VAC/DC 9/17mA half-wave rectification

MPN
10-2K12.1074
Brand
EAO
Order Code
48-2853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 81 despatched in 5 working days

EAO 10-2K12.1074 is a high-quality LED component designed for reliable performance in a variety of engineering applications. This part is a single T6,8 yellow LED optimised for systems operating on 24VAC/DC, with a current draw of 9/17 mA, incorporating half-wave rectification to ensure consistent functionality in fluctuating voltage environments. Its robust design makes it suitable for use in control panels, signalling devices, and indicator systems where visual indication is critical.
Type LED
Lamp/Lens Colour Yellow
Voltage 24V DC/AC
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Yellow
Luminosity Concat 340 Mcd
Operating Concat 24 V +10% / 9 - 17 Ma ±15 %
Operating Current Concat 9 - 17 Ma ±15 %
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot