EAO 10-2K12.1072 LED single T6,8 red 24VAC/DC 9/17mA half-wave rectification

MPN
10-2K12.1072
Brand
EAO
Order Code
48-2852
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 23 despatched in 5 working days

EAO 10-2K12.1072 is a highly specialised LED indicator characterised by its single T6,8 form factor and red illumination. Designed to operate on a dual voltage of 24 VAC/DC, it exhibits a current draw of 9 to 17 mA depending on the mode of operation, facilitated by an integrated half-wave rectification. This robust component is ideally suited for use in control panels, signalling devices, and other industrial applications where dependable visual indication is required.
Type LED
Lamp/Lens Colour Red
Voltage 24V DC/AC
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Red
Luminosity Concat 400 Mcd
Operating Concat 24 V +10% / 9 - 17 Ma ±15 %
Operating Current Concat 9 - 17 Ma ±15 %
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot