EAO 10-2J19.1045 LED single T1 3/4 MG green 48VAC/DC 4/8mA half-wave rect.

MPN
10-2J19.1045
Brand
EAO
Order Code
48-2850
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 32 despatched in 5 working days

EAO 10-2J19.1045 is an LED indicator in a single T1 3/4 MG configuration, emitting green light. This component operates efficiently with a voltage range of 48VAC/DC and draws a current of 4 to 8 milliamperes, featuring half-wave rectification to ensure its versatility and reliability across varying electrical environments. Common applications include use in industrial control panels, machinery status indicators, and operator control units where clear visual indication of system status is required.
Type LED
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cz
Illumination Colour Concat Green
Luminosity Concat 600 Mcd
Operating Concat 48 V +10% / 2 - 4 Ma ±15 %
Operating Current Concat 2 - 4 Ma ±15 %
Operating Voltage 1 Concat 48 V
Operating Voltage Concat 48 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot