EAO 10-2J13.1066 LED single T1 3/4 MG blue 28VAC/DC 7/14mA half-wave rect.

MPN
10-2J13.1066
Brand
EAO
Order Code
48-2848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2J13.1066 is a high-performance LED designed for precise indicator applications that require reliability and efficiency. This component features a single T1 3/4 size blue LED, operational at a dual voltage input of 28VAC/DC, allowing for versatile integration into various systems. With a current rating of 7/14mA supported by half-wave rectification, it is suited for environments where consistent and low-power illumination is necessary. Typical engineering applications include signalling indications in machinery control panels, automotive dashboards, and industrial control panels.
Type LED
Operating Voltage 28V
Dom Wavelength Concat 470 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Blue
Luminosity Concat 650 Mcd
Operating Concat 28 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot