EAO 10-2J13.1065 LED single T1 3/4 MG green 28VAC/DC 7/14mA half-wave rect.

MPN
10-2J13.1065
Brand
EAO
Order Code
48-2847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,000 despatched in 5 working days

EAO 10-2J13.1065 is an LED indicator featuring a single T1 3/4 miniature bulb design with a distinctive green light output. This LED is engineered to operate effectively at a dual voltage input of 28 VAC/DC, drawing a current of 7 mA for AC and 14 mA for DC applications. The unit integrates a half-wave rectification process, allowing it to efficiently convert AC input to DC, ensuring reliable performance across various electrical environments.
Type LED
Operating Voltage 28V
Dom Wavelength Concat 525 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Green
Luminosity Concat 1050 Mcd
Operating Concat 28 V +10% / 4 - 7 Ma ±15 %
Operating Current Concat 4 - 7 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot