EAO 10-2J13.1064 LED single T1 3/4 MG yellow 28VAC/DC 7/14mA half-wave rect.

MPN
10-2J13.1064
Brand
EAO
Order Code
48-2846
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 342 despatched in 5 working days

EAO 10-2J13.1064 is a LED indicator commonly used in panels where status indication is necessary. This device operates efficiently with both AC and DC power sources, offering compatibility at 28 volts, and a current draw of either 7 or 14 milliamperes due to its half-wave rectification feature. The housed LED emits a yellow T1 3/4 MG light, providing a clear visual signal in applications like machinery control panels, automotive dashboards, and industrial control panels.
Type LED
Operating Voltage 28V
Dom Wavelength Concat 587 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Yellow
Luminosity Concat 280 Mcd
Operating Concat 28 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot