EAO 10-2J13.1062 LED single T1 3/4 MG red 28VAC/DC 7/14mA half-wave rect.

MPN
10-2J13.1062
Brand
EAO
Order Code
48-2845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 54 despatched in 5 working days

EAO 10-2J13.1062 is an LED device encapsulated in a T1 3/4 package, offering robust performance for both AC and DC operations at a nominal voltage of 28 volts. The product features a red light-emitting diode with a dual current operation, sustaining 7 milliampere on DC and 14 milliampere on AC, aided by half-wave rectification for enhanced efficiency and stability in varied power environments. Such attributes make it suitable for pilot lights and applications like machinery control panels, automotive dashboards, and industrial control panels.
Type LED
Operating Voltage 28V
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Red
Luminosity Concat 330 Mcd
Operating Concat 28 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 28 V
Operating Voltage Concat 28 V Ac/dc +10%
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot