EAO 10-2J09.1066 LED single T1 3/4 MG blue 12VAC/DC 7/14mA half-wave rect.

MPN
10-2J09.1066
Brand
EAO
Order Code
48-2838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 89 despatched in 5 working days

EAO 10-2J09.1066 is a LED single T1 3/4 MG blue component designed for 12VAC/DC operation. The LED features a current rating of 7mA to 14mA and incorporates half-wave rectification, making it suitable for circuits where direct current is required from an alternating current source. This component is suitable for use in various industrial and electronics applications, including status indication, control panels, and instrumentation lighting.
Type LED
Operating Voltage 12V
Dom Wavelength Concat 470 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country Cn
Illumination Colour Concat Blue
Luminosity Concat 650 Mcd
Operating Concat 12 V +10% / 4 - 14 Ma ±15 %
Operating Current Concat 4 - 14 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.002175

Reviews

Be the first to submit a review

Trustpilot