EAO 10-2J09.1062 LED single T1 3/4 MG red 12VAC/DC 7/14mA half-wave rect.

MPN
10-2J09.1062
Brand
EAO
Order Code
48-2835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,145 despatched in 5 working days

EAO 10-2J09.1062 is a red LED component that features a single T1 3/4 MG package designed to operate efficiently on both 12VAC and 12VDC power sources. The device is equipped with half-wave rectification, allowing it to function effectively in alternating current environments with a current range of 7mA to 14mA. Its robust design makes it suitable for a variety of engineering applications, including signal indication and status notification.
Type LED
Operating Voltage 12V
Dom Wavelength Concat 630 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat Red
Luminosity Concat 330 Mcd
Operating Concat 12 V +10% / 7 - 14 Ma ±15 %
Operating Current Concat 7 - 14 Ma ±15 %
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Ac/dc +10%
Output Hsd Yes
Weight 0.0025

Reviews

Be the first to submit a review

Trustpilot