EAO 10-2J06.3149 LED single T1 3/4 MG white diffuse 6VDC 15mA

MPN
10-2J06.3149
Brand
EAO
Order Code
48-2834
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 months

EAO 10-2J06.3149 is a technically sophisticated LED component designed for specialised engineering applications. As a single T1 3/4 MG white diffuse LED, it operates at a standard voltage of 6 VDC and a current draw of 15 mA, making it suitable for low-power circuits. The diffuse light output provides even illumination, beneficial in scenarios where glare reduction is necessary, such as in control panels and indicator lights.
Type LED
Operating Voltage 6V
Dom Wavelength Concat X: 0,31 / Y: 0,32 Nm
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country De
Illumination Colour Concat White
Luminosity Concat 900 Mcd
Operating Concat 6 V +10% / 6 Ma ±15 %
Operating Current Concat 6 Ma ±15 %
Operating Voltage 1 Concat 6 V
Operating Voltage Concat 6 V Dc +10%
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot